
DPDT signal relay featuring a 12VDC dual-coil latching actuating system. Offers a 2A contact current rating and a 28VDC maximum voltage rating. Designed for through-hole PCB mounting with PC pin termination. Operates within a -65°C to 125°C temperature range, with 5ms operate and release times. Coil specifications include 47.2mA current, 567mW power consumption, and 254 Ohm resistance.
TE Connectivity LSAW-2C-12B technical specifications.
| Actuating System | DC |
| Coil Current | 47.2mA |
| Coil Power | 567mW |
| Coil Resistance | 254R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Length | 20.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Packaging | Bulk |
| Power Consumption | 567mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | LS, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 26.5V |
| Width | 20.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LSAW-2C-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
