
Thermistor PTC 680 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
TE Connectivity LT7339002A680RJTE technical specifications.
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Citec |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LT7339002A680RJTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.