The TE Connectivity LTP260 is a 24V 100A axial overvoltage protection device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a trip current of 5.2A. The device is not RoHS compliant and contains lead. It is available in bulk packaging and has a resistance of 42mR.
TE Connectivity LTP260 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Height | 1mm |
| Hold Current | 2.6A |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 42mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 24V |
| Width | 11.9mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.