Resettable Fuses 2.6A 24V 100A Imax
TE Connectivity LTP260F technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Height | 1mm |
| Hold Current | 2.6A |
| Lead Free | Not Applicable |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 42mR |
| RoHS Compliant | Yes |
| Series | LTP |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 5.2A |
| DC Rated Voltage | 24V |
| Width | 11.9mm |
| RoHS | Compliant |
No datasheet is available for this part.