Polyswitch Strap 3.4A Hold
TE Connectivity LTP340 technical specifications.
| Current Rating | 3.4A |
| Hold Current | 3.4A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 16mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Time to Trip | 5s |
| Trip Current | 6.8A |
| RoHS | Not Compliant |
No datasheet is available for this part.