Axial Lead Resettable Fuses 3.4A 24V 100A Imax
TE Connectivity LTP340F technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 3.4A |
| Lead Free | Not Applicable |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 27mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 6.8A |
| RoHS | Not Compliant |
No datasheet is available for this part.