
Radial leaded, through-hole mount resettable fuse with a 250mA hold current and 560mA trip current. Features a 3.8-ohm resistance, 3.5A current rating, and 240V AC/DC voltage rating. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Operates within a temperature range of -20°C to 85°C.
TE Connectivity LVR025S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 10.7mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 3.5A |
| ELV | Compliant |
| Height | 17.4mm |
| Hold Current | 250mA |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240.24kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 17.4mm |
| Termination | Radial |
| Thickness | 3.8mm |
| Time to Trip | 18.5s |
| Trip Current | 560mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 9.6mm |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR025S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
