PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity LVR025S-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LVR025S-1 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 3.5A |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LVR |
| Trip Current | 560mA |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR025S-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.