PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240V 1.5W 18.5s 1.3Ohm Radial 9.6 X 3.8 X 17.4mm Ammo
Checking distributor stock and pricing after the page loads.
TE Connectivity LVR025S-AP technical specifications.
| Hold Current | 0.25A |
| Trip Current | 0.56A |
| Max Voltage Rating | 240V |
| Maximum Initial Resistance | 2.1Ohm |
| Typical Power Dissipation | 1.5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| RoHS Version | 2002/95/EC |