TE Connectivity LVR033S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 16.5mm |
| Current Rating | 4.5A |
| Hold Current | 330mA |
| Lead Diameter | 0.64mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240.24kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Size | 16.5mm |
| Termination | Radial |
| Trip Current | 740mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.