PTC Resettable Fuse 1A(hold) 2A(trip) 240VAC 2.9W 21s 0.22Ohm Radial 18.7 X 5.1mm T/R
TE Connectivity LVR100S-2 technical specifications.
| Hold Current | 1A |
| Trip Current | 2A |
| Max Voltage Rating | 240VAC |
| Maximum Initial Resistance | 0.33Ohm |
| Typical Power Dissipation | 2.9W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.