PTC Resettable Fuse 1A(hold) 2A(trip) 240VAC 2.9W 21s 0.22Ohm Radial 18.7 X 5.1mm Ammo
TE Connectivity LVR100S-AP technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | LVR |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.