2-electrode gas discharge tube offering 240V voltage rating and 4A trip current. Features 2A hold current, 4.52W power dissipation, and a time to trip of 28 seconds. Radial leads with a straight style, measuring 24.9mm length, 6.1mm width, and 33.8mm body height. Operates within a -20°C to 85°C temperature range. RoHS and ELV compliant, lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity LVR200S-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Height | 33.8mm |
| Body Length | 24.9mm |
| ELV | Compliant |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Power Dissipation | 4.52W |
| RoHS Compliant | Yes |
| Time to Trip | 28s |
| Trip Current | 4A |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR200S-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.