
Radial-leaded, through-hole mounted resettable fuse with a 120V AC voltage rating and 2A current rating. Features a 4A trip current, 2A hold current, and 210mΩ resistance. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 3.9W. Approvals include UL, CSA, and TUV.
Sign in to ask questions about the TE Connectivity LVRL200S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LVRL200S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 2A |
| Hold Current | 2A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.4mm |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Operating Supply Voltage | 120V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.9W |
| Reach SVHC Compliant | Unknown |
| Resistance | 210mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 36s |
| Trip Current | 4A |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LVRL200S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
