PTC Resettable Fuse 2A(hold) 4A(trip) 120VAC 3.9W 36s 0.08Ohm Radial 23.5 X 4.1 X 31.8mm T/R
TE Connectivity LVRL200S-2 technical specifications.
| Hold Current | 2A |
| Trip Current | 4A |
| Max Voltage Rating | 120VAC |
| Maximum Initial Resistance | 0.12Ohm |
| Typical Power Dissipation | 3.9W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.