Relays, Hybrid, Established Reliability, SPDT Low Level to 1 Ampere (Transistor Driven) (Electromechanical Output) with Diode Coil Suppression
TE Connectivity M28776/5-025L technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.