Relays, Hybrid, Established Reliability, DPDT, Low Level to 1 Ampere Internal MOSFET Driver with Zener Diode Gate Protection (Electromechanical Output) Diode Coil Suppression and Terminals with 0.100 Grid Lead Spacing
TE Connectivity M28776/6-005M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.