Signal RELAY DPDT 1A 5VDC 39OHM THROUGH HOLE
TE Connectivity M28776/6-007M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.