The M3021-000002-007BG is a gage pressure sensor with an operating pressure range of 0 to 7 bar. It features a maximum overload pressure of 35 bar and operates within a temperature range of -20 to 85 degrees Celsius. The device is designed for use with a supply voltage between 2.5 and 12 volts. It has a 4-pin cable termination and a 1/4-19 BSPP port size.
TE Connectivity M3021-000002-007BG technical specifications.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 35bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3021-000002-007BG to view detailed technical specifications.
No datasheet is available for this part.