Pressure Sensor 0V to 0.02V 0bar to 175bar Gage Automotive 4-Pin
TE Connectivity M3021-000002-175BG technical specifications.
| Operating Pressure Range | 0bar to 175bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 875bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3021-000002-175BG to view detailed technical specifications.
No datasheet is available for this part.