The M3021-000005-070BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 70 bar. It can withstand a maximum overload pressure of 350 bar and operates within a temperature range of -20 to 85 degrees Celsius. The sensor has a typical operating supply voltage of 5V and a maximum supply voltage of 12V. It is available with a 1/4-18 NPT port size and a cable electrical termination.
TE Connectivity M3021-000005-070BG technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3021-000005-070BG to view detailed technical specifications.
No datasheet is available for this part.