The M3021-000006-01KPG pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and is a gage device. It can withstand a maximum overload pressure of 5000psi and has a typical operating supply voltage of 5V. The sensor is electrically terminated with a cable and has a 1/8-27 NPT port size. It is designed to operate within a temperature range of -20 to 85 degrees Celsius.
TE Connectivity M3021-000006-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3021-000006-01KPG to view detailed technical specifications.
No datasheet is available for this part.