Pressure Sensor 0V to 0.02V 0psi to 10000psi Gage Automotive 4-Pin
TE Connectivity M3021-000006-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 50000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 0.02V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3021-000006-10KPG to view detailed technical specifications.
No datasheet is available for this part.