The TE Connectivity M3031-000002-007BG is a 0 to 7bar gage pressure sensor with a 3-pin cable termination. It operates within a temperature range of -20 to 85°C and has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. The sensor is designed for use in industrial environments and has a port size of 1/4-19 BSPP.
TE Connectivity M3031-000002-007BG technical specifications.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 35bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-007BG to view detailed technical specifications.
No datasheet is available for this part.