The M3031-000002-017BG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 17 bar and a maximum overload pressure of 85 bar. It operates within a temperature range of -20 to 85 degrees Celsius and can be supplied with a voltage between 4.75 and 5.25 volts. The sensor features a 1/4-19 BSPP port and is electrically terminated with a cable. It can be used with both gas and liquid media and provides an output voltage between 0.5 and 4.5 volts.
TE Connectivity M3031-000002-017BG technical specifications.
| Operating Pressure Range | 0bar to 17bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 85bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-017BG to view detailed technical specifications.
No datasheet is available for this part.