The TE Connectivity M3031-000002-01KPG is a pressure sensor with a gage pressure range of 0 to 1000psi and a maximum overload pressure of 5000psi. It operates over a temperature range of -20 to 85 degrees Celsius and has a typical operating supply voltage of 5V. The device features a 1/4-19 BSPP port and a cable electrical termination. It is suitable for use in industrial environments and can measure output voltages between 0.5 and 4.5V.
TE Connectivity M3031-000002-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-01KPG to view detailed technical specifications.
No datasheet is available for this part.