The M3031-000002-100PG is a gage pressure sensor with an operating pressure range of 0 to 100psi. It has a maximum overload pressure of 500psi and operates within a temperature range of -20 to 85 degrees Celsius. The device is designed for use with a 1/4-19 BSPP port and features cable electrical termination. It can be used with both gas and liquid media and has a typical output voltage of 5 volts.
TE Connectivity M3031-000002-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-100PG to view detailed technical specifications.
No datasheet is available for this part.