The M3031-000002-250PG pressure sensor from TE Connectivity is a gage device rated for operating pressures between 0 and 250psi. It can withstand maximum overload pressures of up to 1250psi. The sensor operates within a temperature range of -20 to 85 degrees Celsius and is powered by a supply voltage between 4.75 and 5.25 volts. The device features a 1/4-19 BSPP port and is suitable for use with both gas and liquid media. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts.
TE Connectivity M3031-000002-250PG technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1250psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-250PG to view detailed technical specifications.
No datasheet is available for this part.