Pressure Sensor 0.5V to 4.5V 0bar to 350bar Gage Automotive 3-Pin
TE Connectivity M3031-000002-350BG technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1750bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000002-350BG to view detailed technical specifications.
No datasheet is available for this part.