The M3031-000005-017BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 17bar and a maximum overload pressure of 85bar. It operates within a temperature range of -20 to 85 degrees Celsius and has a typical operating supply voltage of 5V. The sensor has a 3-pin cable electrical termination and a 1/4-18 NPT port size, suitable for gas or liquid media. Its output voltage ranges from 0.5 to 4.5V.
TE Connectivity M3031-000005-017BG technical specifications.
| Operating Pressure Range | 0bar to 17bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 85bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000005-017BG to view detailed technical specifications.
No datasheet is available for this part.