Industrial pressure sensor with a 0psi to 100psi operating pressure range and gage pressure type. Features a ±1% accuracy, 500psi maximum overload pressure, and operates between -20°C and 85°C. Provides a 0.5V to 4.5V output voltage, with a 4.75V to 5.25V operating supply voltage. Equipped with a 1/4-18 NPT male port and 4-pin cable termination, suitable for gas and liquid media.
TE Connectivity M3031-000005-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Accuracy | ±1% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M3031-000005-100PG to view detailed technical specifications.
No datasheet is available for this part.