The M3031-000005-700BG pressure sensor from TE Connectivity operates within a pressure range of 0 to 700 bar and is a gage device. It can withstand a maximum overload pressure of 3500 bar. The sensor's operating temperature range is between -20°C and 85°C. It can be supplied with a voltage between 4.75 and 5.25 volts. The device has a 1/4-18 NPT port size and is terminated with a cable. The output voltage ranges from 0.5 to 4.5 volts, with a typical supply voltage of 5 volts.
TE Connectivity M3031-000005-700BG technical specifications.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000005-700BG to view detailed technical specifications.
No datasheet is available for this part.