The M3031-000006-035BG pressure sensor from TE Connectivity operates within a pressure range of 0 to 35 bar, with a maximum overload pressure of 175 bar. It features a gage pressure type and is suitable for use in both gas and liquid media. The device has a 3-pin cable termination and is designed to operate within a temperature range of -20 to 85 degrees Celsius. The output voltage ranges from 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts.
TE Connectivity M3031-000006-035BG technical specifications.
| Operating Pressure Range | 0bar to 35bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 175bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3031-000006-035BG to view detailed technical specifications.
No datasheet is available for this part.