The M3041-000002-017BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 17 bar. It has a maximum overload pressure of 85 bar and operates within a temperature range of -20 to 85°C. The sensor is terminated with a 1/4-19 BSPP cable and is suitable for use with both gas and liquid media. The output voltage is adjustable between 1 and 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity M3041-000002-017BG technical specifications.
| Operating Pressure Range | 0bar to 17bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 85bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000002-017BG to view detailed technical specifications.
No datasheet is available for this part.