The M3041-000002-01KPG is a 3-port pressure sensor from TE Connectivity with an operating pressure range of 0 to 1000psi and a gage pressure type. It features a 1/4-19 BSPP port size and cable electrical termination. The device operates within a temperature range of -20 to 85 degrees Celsius and is designed for use in industrial applications.
TE Connectivity M3041-000002-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000002-01KPG to view detailed technical specifications.
No datasheet is available for this part.