The M3041-000002-070BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 70 bar. It can withstand a maximum overload pressure of 350 bar and operates within a temperature range of -20°C to 85°C. The sensor has a 1/4-19 BSPP port and is electrically terminated with a cable. It is suitable for use with both gas and liquid media and can output a voltage of 1 to 5 volts.
TE Connectivity M3041-000002-070BG technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000002-070BG to view detailed technical specifications.
No datasheet is available for this part.