The M3041-000002-500PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 500psi. It can withstand a maximum overload pressure of 2500psi. The sensor operates within a temperature range of -20 to 85 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The device has a 1/4-19 BSPP port and is terminated with a cable. It can sense both gas and liquid media and provides an output voltage between 1 and 5 volts.
TE Connectivity M3041-000002-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000002-500PG to view detailed technical specifications.
No datasheet is available for this part.