The M3041-000002-700BG pressure sensor from TE Connectivity operates within a pressure range of 0 to 700 bar and is a gage device. It can withstand a maximum overload pressure of 3500 bar. The sensor's operating temperature range is -20 to 85 degrees Celsius. It can be supplied with a voltage between 8 and 30 volts. The device has a 1/4-19 BSPP port size and is terminated with a cable. It can be used with both gas and liquid media and has an output voltage range of 1 to 5 volts.
TE Connectivity M3041-000002-700BG technical specifications.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000002-700BG to view detailed technical specifications.
No datasheet is available for this part.