Industrial Gage Pressure Sensor with a 0psi to 5000psi operating range and 1V to 5V output. Features a 1/4-18 NPT male port, 4-pin electrical termination via cable, and is suitable for gas and liquid media. Operates within a temperature range of -20°C to 85°C and supports supply voltages from 8V to 30V, with typical values including 9V, 12V, 15V, 18V, and 24V. Offers a maximum overload pressure of 25000psi.
TE Connectivity M3041-000005-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 25000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M3041-000005-05KPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.