The M3041-000005-070BG pressure sensor from TE Connectivity operates over a pressure range of 0 to 70 bar with a gage type device. It can withstand a maximum overload pressure of 350 bar and has an operating temperature range of -20 to 85 degrees Celsius. The sensor has a 3-pin cable termination and is compatible with 1/4-18 NPT ports. It can be supplied with a voltage between 8 and 30 volts.
TE Connectivity M3041-000005-070BG technical specifications.
| Operating Pressure Range | 0bar to 70bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 350bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000005-070BG to view detailed technical specifications.
No datasheet is available for this part.