Industrial pressure sensor with a 0psi to 100psi gage operating range and 1V to 5V output. Features a 1/4-18 NPT male port, 4-pin cable termination, and a maximum overload pressure of 500psi. Operates between -20 °C and 85 °C with a supply voltage range of 8V to 30V, suitable for gas and liquid media.
TE Connectivity M3041-000005-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 500psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M3041-000005-100PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.