The M3041-000005-175BG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 175 bar. It can withstand maximum overload pressures of up to 875 bar. The device operates within a temperature range of -20 to 85 degrees Celsius, with a typical supply voltage of 9, 12, 15, 18, or 24 volts. The sensor has a 1/4-18 NPT port size and is available with cable electrical termination.
TE Connectivity M3041-000005-175BG technical specifications.
| Operating Pressure Range | 0bar to 175bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 875bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000005-175BG to view detailed technical specifications.
No datasheet is available for this part.