The M3041-000005-700BG pressure sensor from TE Connectivity operates within a pressure range of 0 to 700 bar and is a gage device. It can withstand a maximum overload pressure of 3500 bar and has an operating temperature range of -20 to 85 degrees Celsius. The sensor is designed for use with a 1/4-18 NPT port and features a cable electrical termination. It is suitable for measuring gas and liquid media, with an output voltage range of 1 to 5 volts and a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity M3041-000005-700BG technical specifications.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000005-700BG to view detailed technical specifications.
No datasheet is available for this part.