The M3041-000006-007BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 7bar and a maximum overload pressure of 35bar. It operates within a temperature range of -20 to 85°C and features a 1/8-27 NPT port size. The sensor has a cable electrical termination and can measure both gas and liquid media. It provides an output voltage of 1 to 5 volts.
TE Connectivity M3041-000006-007BG technical specifications.
| Operating Pressure Range | 0bar to 7bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 35bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000006-007BG to view detailed technical specifications.
No datasheet is available for this part.