The M3041-000006-05KPG pressure sensor from TE Connectivity operates within a pressure range of 0 to 5000psi and is a gage device. It can withstand a maximum overload pressure of 25000psi and has a temperature range of -20 to 85 degrees Celsius. The sensor has a 1/8-27 NPT port size and is electrically terminated with a cable. It is compatible with both gas and liquid media and has a 3-pin configuration.
TE Connectivity M3041-000006-05KPG technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 25000psi |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000006-05KPG to view detailed technical specifications.
No datasheet is available for this part.