The M3041-000006-350BG pressure sensor from TE Connectivity operates within a pressure range of 0 to 350 bar, with a maximum overload pressure of 1750 bar. It is a gage device with a 1/8-27 NPT port size and cable electrical termination. The sensor is designed to operate within a temperature range of -20 to 85 degrees Celsius. It is suitable for use in industrial environments and can be powered by a supply voltage between 8 and 30 volts.
TE Connectivity M3041-000006-350BG technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1750bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000006-350BG to view detailed technical specifications.
No datasheet is available for this part.