The M3041-000006-700BG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum overload pressure of 3500bar and an operating temperature range of -20 to 85 degrees Celsius. It features a 1/8-27 NPT port size and a 3-pin cable termination. The sensor is designed for use in industrial applications and is suitable for measuring pressure in both gas and liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity M3041-000006-700BG technical specifications.
| Operating Pressure Range | 0bar to 700bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M3041-000006-700BG to view detailed technical specifications.
No datasheet is available for this part.