
Industrial pressure sensor measuring from 0 psi to 250 psi gage. Features a wide operating temperature range from -20°C to 85°C. Utilizes a cable termination type for robust connectivity. Designed for demanding industrial environments.
TE Connectivity M3051-000005-250PG technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | CABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M3051-000005-250PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.