The M3421-000003-200BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 200 bar. It can withstand maximum overload pressures of up to 1000 bar. The sensor operates within a temperature range of -20 to 85 degrees Celsius and requires a supply voltage between 2.5 and 12 volts. The output voltage is adjustable between 1 and 5 volts, with a typical operating supply voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |