Pressure Sensor 1V to 5V 0bar to 200bar Gage Automotive 4-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |